
This clock generator from Microchip operates at a maximum frequency of 1.12GHz and accepts PECL input signals. It is packaged in a SOIC package and requires a supply voltage of 5V. The device can withstand operating temperatures between 0°C and 85°C. It is lead free and compliant with various standards.
Microchip SY89421VZH technical specifications.
| Package/Case | SOIC |
| Input | PECL |
| Lead Free | Lead Free |
| Max Frequency | 1.12GHz |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Series | ClockWorks® |
| Supply Current | 100mA |
| Supply Voltage-Nom | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89421VZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.