The SY89429AJCTR is a single PLL circuit with a maximum operating frequency of 800MHz. It is designed for surface mount applications and is packaged in a 28-pin LCC package. The device is not RoHS compliant due to the presence of lead. It has a temperature range of 0°C to 85°C and is available in quantities of 750 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | LCC |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |