Sign in to ask questions about the Microchip SY89429VZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY89429VZC technical specifications.
| Package/Case | SOIC |
| Frequency | 25MHz |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 800MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 190mA |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY89429VZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
