Microchip SY89430VZH-TR technical specifications.
| Package/Case | SOIC |
| Input | Crystal |
| Max Frequency | 950MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Current | 220mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89430VZH-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
