The SY89532LHZ-TR is a single circuit clock generator with a maximum frequency of 500MHz. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage between 3V and 3.6V. This device is mounted on the surface and is available in a tape and reel packaging format with 1000 units per package. It is compliant with RoHS regulations and features a PLL for precise timing control.
Microchip SY89532LHZ-TR technical specifications.
| Package/Case | TQFP |
| Input | Crystal |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| RoHS | Compliant |
No datasheet is available for this part.