The SY89536LHZTR is a surface mount clock generator from Microchip, operating within a temperature range of 0°C to 85°C. It supports a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device features a PLL and is RoHS compliant. It is packaged in a TQFP package and is available in quantities of 1000 units, packaged in tape and reel.
Microchip SY89536LHZTR technical specifications.
| Package/Case | TQFP |
| Input | LVTTL |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Current | 295mA |
| RoHS | Compliant |
No datasheet is available for this part.