The SY89537LMHTR is a single circuit clock generator from Microchip, designed for surface mount applications. It operates at a maximum frequency of 756MHz and can withstand temperatures up to 85°C. The device is lead free and available in tape and reel packaging with 1000 units per package.
Microchip SY89537LMHTR technical specifications.
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 756MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 14 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | Precision Edge® |
| RoHS | Compliant |
No datasheet is available for this part.