
The SY89537LMY is a single-chip clock generator from Microchip, operating at a maximum frequency of 756MHz. It is designed to function within a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 3.6V. This device is mounted using surface mount technology and is packaged in a QFN package type. The SY89537LMY is compliant with RoHS regulations and is available in a tray packaging format with 260 units per package.
Microchip SY89537LMY technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 756MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89537LMY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.