The SY89538LHHTR is a single circuit clock generator IC with a maximum operating frequency of 756MHz. It features a crystal input and is packaged in a lead-free TQFP package. The device is designed to operate over a temperature range of 0 to 85°C. It is available in a tape and reel packaging configuration with 1000 units per package.
Microchip SY89538LHHTR technical specifications.
| Package/Case | TQFP |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 756MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 14 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | Precision Edge® |
| RoHS | Compliant |
No datasheet is available for this part.