
The SY89538LHY is a single circuit clock generator from Microchip, packaged in a TQFP with a maximum operating frequency of 756MHz. It features a crystal input and a PLL for stable operation. The device is RoHS compliant and suitable for surface mount applications. Operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Input | Crystal |
| Max Frequency | 756MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 160 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| RoHS | Compliant |