The SY89538LHZ is a single crystal oscillator with a maximum frequency of 756MHz. It is packaged in a lead-free TQFP-64 package and is suitable for surface mount applications. The oscillator operates over a temperature range of 0 to 85°C. It is RoHS compliant and features a PLL. The SY89538LHZ is a part of the Precision Edge series.
Sign in to ask questions about the Microchip SY89538LHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY89538LHZ technical specifications.
| Package/Case | TQFP |
| Input | Crystal |
| Max Frequency | 756MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 160 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89538LHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.