IC Xpoint Switch 4X4 Lvds 44-MLF
Microchip SY89540UMGTR technical specifications.
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | Precision Edge® |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.