
Digital crosspoint switch, single 4x4 configuration, supporting a 3.2Gbps data rate. Features a QFN package for surface mount applications. Operates from a 2.5V single supply voltage, with a range of 2.375V to 2.625V. Suitable for operation across a wide temperature range of -40°C to 85°C. This RoHS compliant component is supplied in trays.
Sign in to ask questions about the Microchip SY89540UMY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY89540UMY technical specifications.
| Package/Case | QFN |
| Data Rate | 3.2Gbps |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89540UMY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
