Multiplexer, 89542 Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, 5 X 5 MM, MLF-32
Microchip SY89542UMITR technical specifications.
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Precision Edge® |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.