
Dual 2-to-1 multiplexer IC featuring complementary outputs. This integrated circuit operates with a 3V to 3.6V supply voltage, ideal for 3.3V systems. Designed for surface mount applications, it offers two independent 2-to-1 multiplexing circuits. The component supports differential mode of operation and is RoHS compliant and lead-free.
Sign in to ask questions about the Microchip SY89543LMG-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY89543LMG-TR technical specifications.
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SY89 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89543LMG-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
