
The SY89543LMI is a dual precision edge logic IC with a DPST throw configuration. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is packaged in a rail/Tube format and is not RoHS compliant due to containing lead. It is part of the Precision Edge series from Microchip.
Sign in to ask questions about the Microchip SY89543LMI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY89543LMI technical specifications.
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Precision Edge® |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY89543LMI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.