
The Precision Edge 4-Position Single Supply Multiplexer is a single supply device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 2.5V and is available in a HVQCCN package. The device is not RoHS compliant and contains lead. It is a single supply device with a throw configuration of 4PST and is used in independent circuits.
Microchip SY89544UMITR technical specifications.
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Precision Edge® |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
No datasheet is available for this part.
