
The SY89546UMG is a single-supply clock buffer from Microchip. It operates within a temperature range of -40°C to 85°C and has a quiescent current of 100mA. The device is RoHS compliant and available in a 32-pin MLF package. It can handle supply voltages between 2.375V and 2.625V.
Microchip SY89546UMG technical specifications.
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 430ps |
| Quiescent Current | 100mA |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Compliant |
No datasheet is available for this part.