The SY89546UMITR is a single clock buffer IC with 4-phase throw configuration, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and packaged in a 32-pin MLF package. The IC is not RoHS compliant and contains lead. It is available in quantities of 1000 units per reel.
Microchip SY89546UMITR technical specifications.
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SY89 |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
No datasheet is available for this part.