Multiplexer, 89547 Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, 5 X 5 MM, MLF-32
Microchip SY89547LMITR technical specifications.
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 90mA |
| RoHS Compliant | No |
| Series | SY89 |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
No datasheet is available for this part.