Microchip SY89610LMG-TR technical specifications.
| Package/Case | QFN |
| Duty Cycle | 50% |
| Input | CML |
| Max Frequency | 694MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89610LMG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
