
High-performance clock fanout buffer, featuring 8 outputs from a single LVTTL input. Operates at frequencies up to 650MHz with a 3ns propagation delay. This surface mount integrated circuit is housed in a 20-pin TSSOP package, measuring 4.4mm width, 6.5mm length, and 1.2mm height. It supports an operating supply voltage of 3.3V, with a range of 3.135V to 3.465V, and is RoHS compliant.
Sign in to ask questions about the Microchip SY89645LK4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY89645LK4G technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 60% |
| Frequency | 650MHz |
| Height | 1.2mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Buffer |
| Max Frequency | 650MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89645LK4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.