SPECIALTY TELECOM CIRCUIT, PDSO28
Microchip SY897132LKG technical specifications.
| Package/Case | TSSOP |
| Input | CML |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | No |
| Propagation Delay | 0.4ns |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| RoHS | Compliant |
No datasheet is available for this part.