
The SY897132LKG-TR is a single circuit clock buffer with a CML input interface. It operates within a supply voltage range of 3.135V to 3.465V and is designed for surface mount applications. This device is compliant with RoHS regulations and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Microchip SY897132LKG-TR technical specifications.
| Package/Case | TSSOP |
| Input | CML |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| RoHS | Compliant |
No datasheet is available for this part.