The SY89809ALTH is a single Precision Edge clock buffer IC with a maximum operating frequency of 750MHz and a temperature range of 0-85°C. It features a TQFP package and is designed for surface mount applications. The device operates on LVPECL input signals and is available in bulk packaging.
Microchip SY89809ALTH technical specifications.
| Package/Case | TQFP |
| Input | LVPECL |
| Max Frequency | 750MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Series | Precision Edge® |
| RoHS | Compliant |
No datasheet is available for this part.