
The SY89809ALTZ is a single LVPECL clock buffer from Microchip, featuring a maximum frequency of 750MHz and a nominal supply voltage of 3.6V. It is packaged in a lead-free TQFP-32 package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 85°C and is compliant with RoHS regulations. The SY89809ALTZ is part of Microchip's Precision Edge series, designed for high-performance clocking applications.
Sign in to ask questions about the Microchip SY89809ALTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY89809ALTZ technical specifications.
| Package/Case | TQFP |
| Input | LVPECL |
| Lead Free | Lead Free |
| Max Frequency | 750MHz |
| Max Input Voltage | 4.28V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89809ALTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.