
The SY89809LTH is a single differential clock buffer from Microchip, packaged in a lead-free TQFP-32. It operates over a temperature range of 0°C to 85°C and is designed for use with LVPECL input signals. The device is RoHS compliant and suitable for use in surface mount applications. It is part of the Precision Edge series and is not radiation hardened.
Sign in to ask questions about the Microchip SY89809LTH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY89809LTH technical specifications.
| Package/Case | TQFP |
| Input | LVPECL |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89809LTH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.