IC Clk Buffer 2: 22 500MHZ 64TQFP
Microchip SY89823LHG technical specifications.
| Package/Case | TQFP |
| Input | LVPECL |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| Series | Precision Edge® |
| RoHS | Compliant |
No datasheet is available for this part.