
The SY89824LHCTR is a single circuit clock buffer with 44 outputs in a TQFP package. It operates over a temperature range of 0°C to 85°C and is designed for surface mount applications. The device has an LVPECL input and is not RoHS compliant. It is part of the Precision Edge series from Microchip.
Microchip SY89824LHCTR technical specifications.
| Package/Case | TQFP |
| Input | LVPECL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 44 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
No datasheet is available for this part.