
The SY89825UHI is a 2GHz clock buffer with an LVDS input interface, packaged in a TQFP64 surface mount package. It operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It is part of the Precision Edge series.
Microchip SY89825UHI technical specifications.
| Package/Case | TQFP |
| Frequency | 2GHz |
| Input | LVDS |
| Lead Free | Contains Lead |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 44 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
No datasheet is available for this part.