Low Skew Clock Driver, 89825 Series, 22 True Output(s), 0 Inverted Output(s), ECL, PQFP64, TQFP-64
Microchip SY89825UHITR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.37 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 89825 |
| Propagation Delay (tpd) | 1.4 |
| Prop. Delay@Nom-Sup | 1.4 |
| fmax-Min | 2000 |
| RoHS | No |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.