
Low Skew Clock Driver, 89826 Series, 22 True Output(s), 0 Inverted Output(s), PQFP64, TQFP-64
Microchip SY89826LHI technical specifications.
| Package/Case | TQFP |
| Frequency | 1GHz |
| Input | LVDS |
| Lead Free | Contains Lead |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 1.45ns |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
No datasheet is available for this part.