
The SY89828LHG is a dual LVDS clock buffer from Microchip, operating at a frequency of up to 1GHz. It is designed to work with an operating supply voltage of 3.3V and can handle an output current of up to 10mA. The device is packaged in a TQFP package and is suitable for surface mount applications. It has a temperature range of -40°C to 85°C and is lead free.
Sign in to ask questions about the Microchip SY89828LHG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY89828LHG technical specifications.
| Package/Case | TQFP |
| Frequency | 1GHz |
| Input | LVDS |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current | 10mA |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | Precision Edge® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89828LHG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.