The SY89828LHITR is a 64-pin quad clock driver from Microchip, designed for industrial temperature operation. It features a low skew clock driver with a propagation delay of 1.6 ns and a maximum frequency of 1000 MHz. The device operates from a supply voltage of 3.3V to 3.6V and is packaged in a 10mm x 10mm TFQFP package. The SY89828LHITR is suitable for use in a variety of applications, including clock distribution and synchronization.
Microchip SY89828LHITR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 89828 |
| Propagation Delay (tpd) | 1.6 |
| Prop. Delay@Nom-Sup | 1.6 |
| fmax-Min | 1000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.