
The SY89828LHY-TR is a dual LVDS clock buffer from Microchip, operating at a maximum frequency of 1GHz. It is designed to function within a supply voltage range of 3 to 3.6 volts and is packaged in a TQFP package, suitable for surface mount applications. The device is RoHS compliant and features a precision edge design. It is capable of operating within a temperature range of -40 to 85 degrees Celsius.
Microchip SY89828LHY-TR technical specifications.
| Package/Case | TQFP |
| Input | LVDS |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Frequency-Max | 1GHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| RoHS | Compliant |
No datasheet is available for this part.