The SY89829UHYTR is a 64-pin QUAD clock driver from Microchip, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 2.5V, with a maximum and minimum supply voltage of 3.6V and 2.37V, respectively. This device features a low skew clock driver with a propagation delay of 1.7ns and a maximum frequency of 1000MHz.
Microchip SY89829UHYTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.37 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 89829 |
| Propagation Delay (tpd) | 1.7 |
| fmax-Min | 1000 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.