
High-performance 4-output, 2-input clock multiplexer operating up to 2.5GHz. Features differential LVPECL inputs and a 1:4 fanout capability. This surface-mount integrated circuit is housed in a 16-pin TSSOP package, measuring 5mm x 4.4mm x 1.1mm. It offers a wide operating supply voltage range from 2.375V to 5.5V and a maximum supply current of 75mA. Designed for operation between -40°C and 85°C, this RoHS compliant component boasts a propagation delay of 0.45ns.
Microchip SY89830UK4G technical specifications.
| Package/Case | TSSOP |
| Frequency | 2.5GHz |
| Height | 1.1mm |
| Input | LVPECL |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 75mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.45ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Voltage-Nom | 5V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89830UK4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.