
High-performance 2GHz clock fanout buffer, featuring 4 outputs from a single CML input. This surface-mount integrated circuit operates with a supply voltage range of 2.375V to 2.625V and a nominal 3.6V, drawing 47mA. It boasts a maximum input voltage of 4V, a propagation delay of 390ps, and a turn-on delay time of 0.45ns. The device is RoHS compliant, operates across a temperature range of -40°C to 85°C, and is housed in a compact 3mm x 3mm x 0.8mm QFN package.
Microchip SY89831UMG technical specifications.
| Frequency | 2GHz |
| Height | 0.8mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 2GHz |
| Max Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 390ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Current | 47mA |
| Supply Voltage-Nom | 3.6V |
| Turn-On Delay Time | 0.45ns |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.