
The SY89831UMI is a single circuit clock buffer with a maximum operating frequency of 2GHz. It is designed to operate within a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.375V and 3.6V. This device is not RoHS compliant and contains lead. It is available in a surface mount LCC16 package.
Sign in to ask questions about the Microchip SY89831UMI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY89831UMI technical specifications.
| Input | CML |
| Lead Free | Contains Lead |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.45ns |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY89831UMI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.