
The SY89831UMITR is a single circuit, surface mount clock buffer with a maximum operating temperature of 85°C and a maximum supply voltage of 3.6V. It operates at frequencies up to 2GHz and has a propagation delay of 0.45ns. The device is packaged in a 16-pin LCC package and is available in quantities of 1000 units per reel. The SY89831UMITR is not RoHS compliant and contains lead. It is suitable for use in applications where a high-speed clock buffer is required.
Microchip SY89831UMITR technical specifications.
| Input | CML |
| Lead Free | Contains Lead |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.45ns |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
No datasheet is available for this part.
