
High-performance clock fanout buffer with 8 outputs, designed for 1:4 clock distribution. Features a 2GHz maximum operating frequency and a low propagation delay of 470ps. Operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. Packaged in a 16-pin QFN (3mm x 3mm x 0.85mm) for surface mounting. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip SY89833ALMG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY89833ALMG technical specifications.
| Package/Case | QFN |
| Duty Cycle | 53% |
| Frequency | 2GHz |
| Height | 0.85mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Frequency-Max | 2GHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 470ps |
| Quiescent Current | 100mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Current | 75mA |
| Turn-On Delay Time | 0.47ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89833ALMG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
