
Low Skew Clock Driver, 1GHz Max Frequency, featuring 4 true and 4 inverted outputs. This integrated circuit operates from a 2.375V to 3.6V supply, with a 50mA output current and 50mA supply current. The DFN package supports surface mount installation, offering a 500ps propagation delay and 0.5ns turn-on delay. Designed for single-ended mode, this RoHS compliant component boasts a 55% duty cycle and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip SY89834UMG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY89834UMG technical specifications.
| Package/Case | DFN |
| Duty Cycle | 55% |
| Height | 0.85mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Buffer |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | SINGLE-ENDED |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Frequency-Max | 1GHz |
| Output Current | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ps |
| Quiescent Current | 75mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Current | 50mA |
| Turn-On Delay Time | 0.5ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89834UMG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
