
The SY89834UMI is a single-ended clock buffer from Microchip, operating at frequencies up to 1GHz. It is designed to work within a supply voltage range of 2.375V to 3.6V. The device is packaged in a surface mount package and is suitable for use in temperatures between -40°C and 85°C. The SY89834UMI is not RoHS compliant and contains lead, making it a non-compliant leaded device.
Sign in to ask questions about the Microchip SY89834UMI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY89834UMI technical specifications.
| Input | LVTTL |
| Lead Free | Contains Lead |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | SINGLE-ENDED |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Current | 50mA |
| Packaging | Rail/Tube |
| Quiescent Current | 75mA |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY89834UMI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.