
The SY89837UMG is an 8-channel differential clock buffer with a maximum frequency of 2GHz and a supply voltage of 3.6V. It operates over a temperature range of -40°C to 85°C and is packaged in a 32-pin MLF package. The device is RoHS compliant and is part of the Precision Edge series. It has a quiescent current of 160mA and a propagation delay of 0.975ns.
Microchip SY89837UMG technical specifications.
| Input | CML |
| Lead Free | Lead Free |
| Max Frequency | 2GHz |
| Max Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.975ns |
| Quiescent Current | 160mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
No datasheet is available for this part.