The SY89837UMG-TR is a single circuit clock buffer with a maximum operating frequency of 2GHz. It operates between -40°C and 85°C and is designed for surface mount applications. The device requires a supply voltage between 2.375V and 3.6V and draws a quiescent current of 160mA. It is RoHS compliant and available in a tape and reel package with 1000 units per reel.
Microchip SY89837UMG-TR technical specifications.
| Input | CML |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 160mA |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| RoHS | Compliant |
No datasheet is available for this part.
