
High-speed 2-to-1 multiplexer, operating as a clock buffer and driver. Features a 2GHz maximum frequency and 625ps propagation delay. Supports differential mode of operation with a 2.5V nominal supply voltage, ranging from 2.375V to 2.625V. Packaged in a 3mm x 3mm x 0.8mm QCC16 surface mount package. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip SY89841UMG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY89841UMG technical specifications.
| Height | 0.8mm |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Multiplexer |
| Max Frequency | 2GHz |
| Max Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 625ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Type | Single |
| Supply Voltage-Nom | 2.625V |
| Throw Configuration | DPST |
| Turn-On Delay Time | 0.9ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89841UMG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
