
The SY89841UMG-TR is a dual-differential logic IC with two channels and one output. It operates within a temperature range of -40°C to 85°C and is powered by a single supply voltage of 2.5V. The device is available in a lead-free MLF-16 package and is RoHS compliant. It has a propagation delay of 0.8ns and is suitable for surface mount applications.
Sign in to ask questions about the Microchip SY89841UMG-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY89841UMG-TR technical specifications.
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SY89 |
| Supply Type | Single |
| Throw Configuration | DPST |
| Turn-On Delay Time | 0.8ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89841UMG-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
