
The SY89842UMG is a surface mount, single supply, dual differential multiplexer from Microchip. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a quiescent current of 110mA and is available in a QFN-16 package quantity of 100, packaged in rail/Tube. It is part of the Precision Edge series and is suitable for logic IC applications.
Sign in to ask questions about the Microchip SY89842UMG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY89842UMG technical specifications.
| Package/Case | QFN |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 110mA |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89842UMG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
