The SY89842UMGTR is a 16-channel industrial multiplexer with a supply voltage range of 2.375 to 2.625V. It features a propagation delay of 0.84ns and is packaged in the HVQCCN-16 package. The device operates over a temperature range of -40 to 85°C and has a terminal position of quad. It is a single-function logic IC with 2 inputs and 1 output, and has a complementary output polarity.
Microchip SY89842UMGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | MULTIPLEXER |
| Family | 89842 |
| Propagation Delay (tpd) | 0.84 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.