Sign in to ask questions about the Microchip SY89850UMG-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY89850UMG-TR technical specifications.
| Package/Case | DFN |
| Data Rate | 3.2Gbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Frequency | 4GHz |
| Max Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SY89 |
| Supply Current | 30mA |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89850UMG-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
